
GD25F64FWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25F64FWIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25F64FWIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, DTR 200 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, DTR |
Series | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 8-WSON (5x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91033 € | 2.730,99 € |
| Unit Price without VAT: | 0,91033 € |
|---|---|
| Unit Price with VAT: | 1,10150 € |

