
GD25LQ40CE2GR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ40CE2GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LQ40CE2GR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 90 MHz 7 ns 8-USON (3x2) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 90 MHz |
Series | Write Cycle Time - Word, Page 80µs, 3ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2.1V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (3x2) |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53300 € | 1.599,00 € |
| 6.000 | 0,50635 € | 3.038,10 € |
| 15.000 | 0,48732 € | 7.309,80 € |
| Unit Price without VAT: | 0,53300 € |
|---|---|
| Unit Price with VAT: | 0,64493 € |

