
VDE 8250-200 H | |
|---|---|
DigiKey Part Number | 2128-VDE8250-200H-ND |
Manufacturer | |
Manufacturer Product Number | VDE 8250-200 H |
Description | VDE HEAVY DUTY COMBINATION PLIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 7.87" (200.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Gedore Tools, Inc. | Tip Shape Straight |
Packaging Bulk | Jaw Type Serrated |
Part Status Active | Features Chrome Finish, Includes Cutter, Insulated to 1000V |
Tool Type Combination | Length 7.87" (200.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,72000 € | 62,72 € |
| 5 | 58,12800 € | 290,64 € |
| 10 | 56,25900 € | 562,59 € |
| 25 | 53,88160 € | 1.347,04 € |
| Unit Price without VAT: | 62,72000 € |
|---|---|
| Unit Price with VAT: | 75,89120 € |

