
MPM-45-5 | |
|---|---|
DigiKey Part Number | 1866-MPM-45-5-ND |
Manufacturer | |
Manufacturer Product Number | MPM-45-5 |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Operating Temperature -30°C ~ 80°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 8A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 5 | 17,64800 € | 88,24 € |
| 10 | 16,87700 € | 168,77 € |
| 25 | 16,44880 € | 411,22 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,49390 € |

