
C81B-BW-XW63 | |
|---|---|
DigiKey Part Number | 2632-C81B-BW-XW63-ND |
Manufacturer | |
Manufacturer Product Number | C81B-BW-XW63 |
Description | 8X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 53.00mm x 23.00mm x 6.30mm |
Datasheet | Datasheet |
Category | Outline L x W x H 53.00mm x 23.00mm x 6.30mm |
Manufacturer Focus LCDs | Viewing Area 35.00mm L x 12.60mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.60mm W x 0.80mm H |
Number of Characters 8.0 | Interface Parallel |
Display Format 8 x 1 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 7.10mm H x 3.40mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 5,07200 € | 50,72 € |
| 25 | 4,91760 € | 122,94 € |
| 50 | 4,75460 € | 237,73 € |
| 100 | 4,60050 € | 460,05 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,32830 € |

