
CAT4003BSD-GT3 | |
|---|---|
DigiKey Part Number | 2832-CAT4003BSD-GT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT4003BSD-GT3 |
Description | IC LED DRV LIN MULT-STEP SC88 |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Multi-Step Dimming 25mA SC-88 (SC-70-6) |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer onsemi | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) | Dimming Multi-Step |
Part Status Obsolete | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Outputs 3 | Supplier Device Package SC-88 (SC-70-6) |
Voltage - Supply (Min) 2.4V | Base Product Number |

