
MK LP 18 45 Z | |
|---|---|
DigiKey Part Number | 5496-MKLP1845Z-ND |
Manufacturer | |
Manufacturer Product Number | MK LP 18 45 Z |
Description | Low profile, less than 2.7/3.1 m |
Customer Reference | |
Detailed Description | 45 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Height 0.050" (1.27mm) |
Part Status Active | Contact Length - Post 0.091" (2.30mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Pitch - Mating | Voltage Rating 60VDC |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,77333 € | 14,32 € |
| Unit Price without VAT: | 4,77333 € |
|---|---|
| Unit Price with VAT: | 5,77573 € |

