
95.55SPA | |
|---|---|
DigiKey Part Number | 2066-95.55SPA-ND |
Manufacturer | |
Manufacturer Product Number | 95.55SPA |
Description | RLY SCKT 40/44 W/99.02+095.91.3 |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Finder Relays, Inc. | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | For Use With/Related Products 40.51, 40.52, 40.61, 40.62 Relays |
Part Status Obsolete | Base Product Number |
Type Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 95.P5SPA | Finder Relays, Inc. | 132 | 2066-95.P5SPA-ND | 7,62000 € | MFR Recommended |


