
EMMB-AS-60-04-S30S | |
|---|---|
DigiKey Part Number | 2171-EMMB-AS-60-04-S30S-ND |
Manufacturer | |
Manufacturer Product Number | EMMB-AS-60-04-S30S |
Description | SERVO MOTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor 3000 RPM 400W Absolute 300VDC |
Datasheet | Datasheet |
Category | Power - Rated 400W |
Manufacturer Festo Corporation | Encoder Type Absolute |
Series | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Packaging Bulk | Diameter - Shaft 0.551" (14.00mm) |
Part Status Active | Length - Shaft and Bearing 1.181" (30.00mm) |
Type DC Motor | Mounting Hole Spacing 2.756" (70.00mm) |
Function Servomotor | Termination Style Cable with Connector |
Voltage - Rated 300VDC | Torque - Max Momentary (oz-in / mNm) 539.5 / 3810 |
RPM 3000 RPM | Operating Temperature -15°C ~ 40°C |
Torque - Rated (oz-in / mNm) 179.9 / 1270 | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,55000 € | 634,55 € |
| Unit Price without VAT: | 634,55000 € |
|---|---|
| Unit Price with VAT: | 767,80550 € |

