Similar
Similar
Similar
Similar
Similar
Similar




Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | PSRR 71dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78M09BDTRKG | onsemi | 15.004 | MC78M09BDTRKGOSCT-ND | 0,41000 € | Similar |
| MC78M09CDTRKG | onsemi | 5.742 | MC78M09CDTRKGOSCT-ND | 0,37000 € | Similar |
| L78M09ABDT-TR | STMicroelectronics | 8.984 | 497-14163-1-ND | 0,54000 € | Similar |
| L78M09CDT-TR | STMicroelectronics | 12.124 | 497-1208-1-ND | 0,50000 € | Similar |
| NJM7809DL1A-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM7809DL1A-TE1-ND | 0,56822 € | Similar |




