Similar
Similar
Similar
Similar

BSS64 | |
|---|---|
DigiKey Part Number | BSS64TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS64 |
Description | TRANS NPN 80V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 200 mA 60MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS64 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 60MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 15mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS64LT1G | onsemi | 1.002 | BSS64LT1GOSCT-ND | 0,18000 € | Similar |
| MMBT6429LT1G | onsemi | 27.442 | MMBT6429LT1GOSCT-ND | 0,14000 € | Similar |
| MMBT8099LT1G | onsemi | 12.389 | MMBT8099LT1GOSCT-ND | 0,21000 € | Similar |
| MMBTA06LT1G | onsemi | 439.971 | MMBTA06LT1GOSCT-ND | 0,13000 € | Similar |
| 2SCR514RTL | Rohm Semiconductor | 1.248 | 2SCR514RTLCT-ND | 0,73000 € | Similar |





