


SLCSE-250-3-01 | |
|---|---|
DigiKey Part Number | RPC5058-ND |
Manufacturer | |
Manufacturer Product Number | SLCSE-250-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.220" (5.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCSE-250-3-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Width 0.250" (6.35mm) |
Packaging Bulk | Height 0.758" (19.25mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-2 |
Type Attributes Locking, Round, Standoff | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Opening Size 0.220" (5.59mm) | Base Product Number |
Mounting Type Arrowhead, Winged |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,22130 € | 22,13 € |
| 250 | 0,20748 € | 51,87 € |
| 500 | 0,19756 € | 98,78 € |
| 1.000 | 0,18811 € | 188,11 € |
| 3.000 | 0,17406 € | 522,18 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

