
KN6C----B4-L-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----B4-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----B4-L-21 |
Description | BALL KNOB 1.470 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----B4-L-21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 1.500" (38.10mm) |
Series | Height 1.400" (35.56mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 2,03200 € | 10,16 € |
| 10 | 1,90400 € | 19,04 € |
| 25 | 1,75560 € | 43,89 € |
| 50 | 1,65680 € | 82,84 € |
| 100 | 1,56870 € | 156,87 € |
| 250 | 1,46636 € | 366,59 € |
| 500 | 1,39828 € | 699,14 € |
| 1.000 | 1,33728 € | 1.337,28 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

