1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESM050W-1200-42

DigiKey Part Number
1800-1045-ND
Manufacturer
Manufacturer Product Number
ESM050W-1200-42
Description
LED DRIVER CC AC/DC 28-42V 1.2A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESM050W-1200-42 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
50 W
Manufacturer
ERP Power, LLC
Dimming
ELV, Triac
Series
Features
OCP, OTP, SCP
Packaging
Box
Ratings
IP20, NEMA 410
Part Status
Active
Operating Temperature
-30°C ~ 90°C
DigiKey Programmable
Not Verified
Efficiency
87%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
Number of Outputs
1
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Voltage - Input (Min)
120VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
277VAC
Weight
0.556 lb (252 g)
Voltage - Output
28 ~ 42V
Base Product Number
Current - Output (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 358 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10023,00890 €2.300,89 €
Unit Price without VAT:23,00890 €
Unit Price with VAT:27,84077 €

Other Suppliers on DigiKey

358In Stock
Ships from Flip Electronics