
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (7x5) |
Packaging Bulk | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.067" (1.70mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,91300 € | 239,13 € |
| Unit Price without VAT: | 23,91300 € |
|---|---|
| Unit Price with VAT: | 28,93473 € |

