Similar

TG-5035CJ-13N 19.2000M0 | |
|---|---|
DigiKey Part Number | TG-5035CJ-13N19.2000M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5035CJ-13N 19.2000M0 |
Description | XTAL OSC TCXO 19.2000MHZ SMD |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±2ppm |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2016SMN 19.2000M-MCGNNM3 | EPSON | 750 | SER4425CT-ND | 3,88000 € | Similar |


