
SG7050EEN 156.2500M-CDGA3 | |
|---|---|
DigiKey Part Number | 114-SG7050EEN156.2500M-CDGA3TR-ND - Tape & Reel (TR) 114-SG7050EEN156.2500M-CDGA3CT-ND - Cut Tape (CT) 114-SG7050EEN156.2500M-CDGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 156.2500M-CDGA3 |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL | Current - Supply (Disable) (Max) 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 10 | 16,81400 € | 168,14 € |
| 25 | 16,72520 € | 418,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,83204 € | 3.458,01 € |
| 500 | 13,66436 € | 6.832,18 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,40140 € |

