
SG-210STF 6.7800MY | |
|---|---|
DigiKey Part Number | SG-210STF6.7800MY-ND |
Manufacturer | |
Manufacturer Product Number | SG-210STF 6.7800MY |
Description | XTAL OSC XO 6.7800MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 6.78 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 1.8mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |

