Similar

RTC-4543SB:B3 ROHS | |
|---|---|
DigiKey Part Number | SER3763TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTC-4543SB:B3 ROHS |
Description | IC RTC CLK/CALENDAR SER 18SOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 3-Wire Serial 18-SOIC (0.213", 5.40mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer EPSON | Interface 3-Wire Serial |
Series | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 1µA ~ 3µA @ 2V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 18-SOIC (0.213", 5.40mm Width) |
Features Leap Year | Supplier Device Package 18-SOP |
Time Format HH:MM:SS (24 hr) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC-135 32.7680KA-A5 | EPSON | 518 | SER4103CT-ND | 0,40000 € | Similar |


