
FA-20H 19.20M-70AAYYG80RGB | |
|---|---|
DigiKey Part Number | 114-FA-20H19.20M-70AAYYG80RGB-ND |
Manufacturer | |
Manufacturer Product Number | FA-20H 19.20M-70AAYYG80RGB |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84580 € | 84,58 € |
| Unit Price without VAT: | 0,84580 € |
|---|---|
| Unit Price with VAT: | 1,02342 € |

