Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-128 50.0000MD50X-G5 | |
|---|---|
DigiKey Part Number | FA-12850.0000MD50X-G5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 50.0000MD50X-G5 |
Description | CRYSTAL 50.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 50.0000MD50X-G5 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 50.0000MD50X-G | EPSON | 0 | FA-12850.0000MD50X-G-ND | 0,69050 € | Parametric Equivalent |
| FA-128 50.0000MD50X-G3 | EPSON | 0 | FA-12850.0000MD50X-G3-ND | 0,69052 € | Parametric Equivalent |
| 416F50035IDR | CTS-Frequency Controls | 0 | 416F50035IDR-ND | 0,44864 € | Similar |
| 416F50035IDT | CTS-Frequency Controls | 0 | 416F50035IDT-ND | 0,00000 € | Similar |
| SXT21420BA48-50.000M | Suntsu Electronics, Inc. | 1.085 | 2388-SXT21420BA48-50.000M-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22028 € | 660,84 € |
| Unit Price without VAT: | 0,22028 € |
|---|---|
| Unit Price with VAT: | 0,26654 € |





