
FA-128 25.0000MF10Z-AC0 | |
|---|---|
DigiKey Part Number | 114-FA-12825.0000MF10Z-AC0TR-ND - Tape & Reel (TR) 114-FA-12825.0000MF10Z-AC0CT-ND - Cut Tape (CT) 114-FA-12825.0000MF10Z-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 25.0000MF10Z-AC0 |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31800 € | 3,18 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,27610 € | 27,61 € |
| 250 | 0,26108 € | 65,27 € |
| 500 | 0,25030 € | 125,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23994 € | 239,94 € |
| 2.000 | 0,23001 € | 460,02 € |
| 3.000 | 0,22440 € | 673,20 € |
| 5.000 | 0,21752 € | 1.087,60 € |
| 7.000 | 0,21311 € | 1.491,77 € |
| 10.000 | 0,20853 € | 2.085,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

