
B82789C0513N002 | |
|---|---|
DigiKey Part Number | 495-4410-2-ND - Tape & Reel (TR) 495-4410-1-ND - Cut Tape (CT) 495-4410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0513N002 |
Description | CMC 51UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0513N002 Models |
Category | DC Resistance (DCR) (Max) 550mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Height (Max) 0.118" (3.00mm) |
Current Rating (Max) 250mA | Package / Case Horizontal, 4 L-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACE1V4532-101-R | Eaton - Electronics Division | 500 | 283-ACE1V4532-101-RCT-ND | 4,55000 € | Similar |
| CC1812C513R-10 | Laird-Signal Integrity Products | 10.593 | 240-2453-1-ND | 37,75000 € | Similar |
| SRF4532-510Y | Bourns Inc. | 44.778 | SRF4532-510YCT-ND | 3,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,88960 € | 22,24 € |
| 50 | 0,83880 € | 41,94 € |
| 100 | 0,79090 € | 79,09 € |
| 250 | 0,73168 € | 182,92 € |
| 500 | 0,68994 € | 344,97 € |
| 1.000 | 0,67254 € | 672,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60211 € | 1.505,28 € |
| 5.000 | 0,56790 € | 2.839,50 € |
| 7.500 | 0,54947 € | 4.121,03 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |










