
B82462G4334M000 | |
|---|---|
DigiKey Part Number | 495-1996-2-ND - Tape & Reel (TR) 495-1996-1-ND - Cut Tape (CT) 495-1996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4334M000 |
Description | FIXED IND 330UH 270MA 2.3 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 270 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4334M000 Models |
Category | Current - Saturation (Isat) 220mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.3Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,85560 € | 21,39 € |
| 50 | 0,80660 € | 40,33 € |
| 100 | 0,76050 € | 76,05 € |
| 250 | 0,70360 € | 175,90 € |
| 500 | 0,66344 € | 331,72 € |
| 1.000 | 0,63030 € | 630,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57896 € | 1.447,40 € |
| 5.000 | 0,54607 € | 2.730,35 € |
| 7.500 | 0,52773 € | 3.957,98 € |
| 12.500 | 0,51495 € | 6.436,88 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |

