Gas Discharge Tube 420 V 20000A (20kA) -15%, +25% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6693T802

DigiKey Part Number
495-B88069X6693T802TR-ND - Tape & Reel (TR)
495-B88069X6693T802CT-ND - Cut Tape (CT)
495-B88069X6693T802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X6693T802
Description
GDT 420V 20KA 3 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 20000A (20kA) -15%, +25% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
-15%, +25%
Series
Number of Poles
3
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
420 V
Package / Case
3-SMD Cylinder Square End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
52,14000 €10,70 €
101,97500 €19,75 €
501,63780 €81,89 €
1001,51090 €151,09 €
2501,35740 €339,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,12439 €899,51 €
1.6001,03547 €1.656,75 €
2.4000,99452 €2.386,85 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,12180 €