
B88069X4860T502 | |
|---|---|
DigiKey Part Number | 495-B88069X4860T502TR-ND - Tape & Reel (TR) 495-B88069X4860T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X4860T502 |
Description | GDT 500V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4860T502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 500 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,58000 € | 7,90 € |
| 10 | 1,45700 € | 14,57 € |
| 50 | 1,20940 € | 60,47 € |
| 100 | 1,11560 € | 111,56 € |
| 250 | 1,00240 € | 250,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92412 € | 462,06 € |
| 1.000 | 0,85153 € | 851,53 € |
| 1.500 | 0,81155 € | 1.217,33 € |
| 2.500 | 0,76360 € | 1.909,00 € |
| 3.500 | 0,73342 € | 2.566,97 € |
| 5.000 | 0,71245 € | 3.562,25 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

