68 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.4Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1683K000

DigiKey Part Number
495-2653-2-ND - Tape & Reel (TR)
495-2653-1-ND - Cut Tape (CT)
495-2653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1683K000
Description
FIXED IND 68UH 180MA 3.4 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 180 mA 3.4Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1683K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.4Ohm Max
Mfr
Q @ Freq
15 @ 2.52MHz
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33200 €3,32 €
250,30760 €7,69 €
500,29000 €14,50 €
1000,27340 €27,34 €
2500,25288 €63,22 €
5000,23844 €119,22 €
1.0000,22482 €224,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19180 €383,60 €
4.0000,18087 €723,48 €
6.0000,17477 €1.048,62 €
10.0000,16738 €1.673,80 €
14.0000,16520 €2.312,80 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €