1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 10kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41895G7108M000

DigiKey Part Number
495-B41895G7108M000-ND
Manufacturer
Manufacturer Product Number
B41895G7108M000
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 10kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
B41895G7108M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Part Status
Active
Impedance
33 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
37mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.160
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,28600 €12,86 €
501,01160 €50,58 €
2500,83240 €208,10 €
5000,77596 €387,98 €
1.0000,72907 €729,07 €
2.5000,67906 €1.697,65 €
5.0000,66542 €3.327,10 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,34740 €