1 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672Z5105K000

DigiKey Part Number
495-75762-ND
Manufacturer
Manufacturer Product Number
B32672Z5105K000
Description
CAP FILM 1UF 10% 520VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32672Z5105K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.728" (18.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
277V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
520V
Applications
Power Factor Correction (PFC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,02500 €10,25 €
500,82580 €41,29 €
3000,68897 €206,69 €
6000,65195 €391,17 €
1.2000,62148 €745,78 €
2.7000,59260 €1.600,02 €
5.1000,57412 €2.928,01 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,83920 €