
E2203S.41.86 | |
|---|---|
DigiKey Part Number | CE2203SN-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2203S.41.86 |
Description | CABLE 3COND 18AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 100.0' (30.5m) |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.169" (4.29mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| 2 | 40,46000 € | 80,92 € |
| 3 | 39,30667 € | 117,92 € |
| 5 | 37,89200 € | 189,46 € |
| 7 | 36,98429 € | 258,89 € |
| 10 | 36,04200 € | 360,42 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 51,42500 € |





