
C0783A.41.10 | |
|---|---|
DigiKey Part Number | C0783A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0783A.41.10 |
Description | CABLE 6COND 20AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.276" (7.01mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,30000 € | 457,30 € |
| 2 | 434,75000 € | 869,50 € |
| 3 | 421,98667 € | 1.265,96 € |
| 5 | 418,05600 € | 2.090,28 € |
| Unit Price without VAT: | 457,30000 € |
|---|---|
| Unit Price with VAT: | 553,33300 € |

