
342-049-544-107 | |
|---|---|
DigiKey Part Number | 151-342-049-544-107-ND |
Manufacturer | |
Manufacturer Product Number | 342-049-544-107 |
Description | CONN EDGE SINGLE FML 49POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 342-049-544-107 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Wire Wrap |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Single Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 49 | Flange Feature Flush Mount, Top Opening, Threaded Insert, M3 |
Number of Positions 49 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Termination Rows 1 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,89520 € | 497,38 € |
| Unit Price without VAT: | 19,89520 € |
|---|---|
| Unit Price with VAT: | 24,07319 € |

