
519-036-541-402 | |
|---|---|
DigiKey Part Number | 151-519-036-541-402-ND |
Manufacturer | |
Manufacturer Product Number | 519-036-541-402 |
Description | 519 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Receptacle, Hermaphroditic Contacts Panel Mount Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-036-541-402 Models |
Category | Number of Rows 5 |
Manufacturer EDAC Inc. | Number of Columns 9 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Features Jackscrew Socket, Mating Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Hermaphroditic Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style Rack and Panel | Color Gray |
Number of Positions 36 | Current Rating (Amps) 8.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,52720 € | 888,18 € |
| Unit Price without VAT: | 35,52720 € |
|---|---|
| Unit Price with VAT: | 42,98791 € |

