
472-100-529-001 | |
|---|---|
DigiKey Part Number | 472-100-529-001-ND |
Manufacturer | |
Manufacturer Product Number | 472-100-529-001 |
Description | CONN DIFF ARRAY PLUG 100POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 472-100-529-001 Models |
Category | Number of Rows 2 |
Manufacturer EDAC Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Differential Pair Array, Male | Height Above Board 0.299" (7.60mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 6,74171 € | 9.438,39 € |
| Unit Price without VAT: | 6,74171 € |
|---|---|
| Unit Price with VAT: | 8,15747 € |

