12 Position Female Connector Non Specified - Dual Edge Gold 0.150" (3.81mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

379-012-541-201

DigiKey Part Number
151-379-012-541-201-ND
Manufacturer
Manufacturer Product Number
379-012-541-201
Description
CONN EDGE DUAL FMALE 12POS 0.150
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position Female Connector Non Specified - Dual Edge Gold 0.150" (3.81mm) Black
Datasheet
 Datasheet
EDA/CAD Models
379-012-541-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Wire Wrap
Packaging
Box
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
6
Color
Black
Number of Positions
12
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.150" (3.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
254,85080 €121,27 €
Manufacturers Standard Package
Unit Price without VAT:4,85080 €
Unit Price with VAT:5,86947 €