Image for 357-044-526-204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

357-044-526-204

DigiKey Part Number
357-044-526-204-ND
Manufacturer
Manufacturer Product Number
357-044-526-204
Description
CONN EDGE DUAL FMALE 44POS 0.156
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
EDAC Inc.
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Contact Type
Semi Bellows
Part Status
Active
Color
Black
Card Type
Non Specified - Dual Edge
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia
Gender
Female
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
257,90680 €197,67 €
Manufacturers Standard Package
Unit Price without VAT:7,90680 €
Unit Price with VAT:9,56723 €