Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L25BN-250.000 | |
|---|---|
DigiKey Part Number | ECX-L25BN-250.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L25BN-250.000 |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L25BN-250.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 654L25003I2T | CTS-Frequency Controls | 0 | 654L25003I2T-ND | 2,35580 € | Parametric Equivalent |
| 654V25003I2T | CTS-Frequency Controls | 0 | 654V25003I2T-ND | 2,35580 € | Parametric Equivalent |
| VC-806-HDE-KAAN-250M000000 | Microchip Technology | 0 | 150-VC-806-HDE-KAAN-250M000000TR-ND | 0,00000 € | Parametric Equivalent |
| XUL525250.000000I | Renesas Electronics Corporation | 0 | 800-XUL525250.000000ICT-ND | 2,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,12100 € | 51,21 € |
| Unit Price without VAT: | 5,12100 € |
|---|---|
| Unit Price with VAT: | 6,19641 € |



