
ECS-42-12-5P-TR | |
|---|---|
DigiKey Part Number | XC667TR-ND - Tape & Reel (TR) XC667CT-ND - Cut Tape (CT) XC667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-42-12-5P-TR |
Description | CRYSTAL 4.194304MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-42-12-5P-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.194304 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-42-12-5PX-TR | ECS Inc. | 301 | XC1261CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,47660 € | 23,83 € |
| 100 | 0,45690 € | 45,69 € |
| 250 | 0,43208 € | 108,02 € |
| 500 | 0,41420 € | 207,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39706 € | 397,06 € |
| 2.000 | 0,38065 € | 761,30 € |
| 3.000 | 0,37137 € | 1.114,11 € |
| 5.000 | 0,35999 € | 1.799,95 € |
| 7.000 | 0,35270 € | 2.468,90 € |
| 10.000 | 0,34513 € | 3.451,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

