32 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-10-37B2-RKY-TR

DigiKey Part Number
50-ECS-320-10-37B2-RKY-TR-ND - Tape & Reel (TR)
50-ECS-320-10-37B2-RKY-TRCT-ND - Cut Tape (CT)
50-ECS-320-10-37B2-RKY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-10-37B2-RKY-TR
Description
CRYSTAL 32 MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-10-37B2-RKY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30900 €3,09 €
250,29280 €7,32 €
500,28040 €14,02 €
1000,26890 €26,89 €
2500,25424 €63,56 €
5000,24376 €121,88 €
1.0000,23366 €233,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21853 €655,59 €
6.0000,20949 €1.256,94 €
9.0000,20438 €1.839,42 €
15.0000,19813 €2.971,95 €
21.0000,19411 €4.076,31 €
30.0000,18994 €5.698,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €