27.12 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-10-36-AGN-TR

DigiKey Part Number
XC2509TR-ND - Tape & Reel (TR)
XC2509CT-ND - Cut Tape (CT)
XC2509DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-10-36-AGN-TR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-271.2-10-36-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-271.2-10-37-AGN-TRECS Inc.311XC2510CT-ND0,43000 €Similar
SX2B27.120F1010F30Shenzhen SCTF Electronics72.0005852-SX2B27.120F1010F30TR-ND0,92500 €Parametric Equivalent
In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37600 €3,76 €
250,35520 €8,88 €
500,34060 €17,03 €
1000,32660 €32,66 €
2500,30880 €77,20 €
5000,29602 €148,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28377 €283,77 €
2.0000,27204 €544,08 €
3.0000,26540 €796,20 €
5.0000,25727 €1.286,35 €
7.0000,25205 €1.764,35 €
10.0000,24664 €2.466,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €