
ECS-245.7-10-36-CKL-TR | |
|---|---|
DigiKey Part Number | XC3016TR-ND - Tape & Reel (TR) XC3016CT-ND - Cut Tape (CT) XC3016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-10-36-CKL-TR |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-10-36-CKL-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38920 € | 9,73 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,35780 € | 35,78 € |
| 250 | 0,33828 € | 84,57 € |
| 500 | 0,32430 € | 162,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31088 € | 310,88 € |
| 2.000 | 0,29802 € | 596,04 € |
| 3.000 | 0,29075 € | 872,25 € |
| 5.000 | 0,28184 € | 1.409,20 € |
| 7.000 | 0,27613 € | 1.932,91 € |
| 10.000 | 0,27020 € | 2.702,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |


