


ECS-184-20-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC984TR-ND - Tape & Reel (TR) XC984CT-ND - Cut Tape (CT) XC984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-23A-EN-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-23A-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-18-23A-EN-TR | ECS Inc. | 34.565 | XC1665CT-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,62600 € | 15,65 € |
| 50 | 0,60020 € | 30,01 € |
| 100 | 0,57540 € | 57,54 € |
| 250 | 0,54416 € | 136,04 € |
| 500 | 0,52162 € | 260,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68653 € | 686,53 € |
| 2.000 | 0,65816 € | 1.316,32 € |
| 3.000 | 0,64212 € | 1.926,36 € |
| 5.000 | 0,62248 € | 3.112,40 € |
| 7.000 | 0,60988 € | 4.269,16 € |
| 10.000 | 0,59681 € | 5.968,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

