
ECS-1.536-12.5-13X | |
|---|---|
DigiKey Part Number | XC1395-ND |
Manufacturer | |
Manufacturer Product Number | ECS-1.536-12.5-13X |
Description | CRYSTAL 153.6000KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 153.6 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1.536-12.5-13X Models |
Category | Load Capacitance 12.5pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency 153.6 kHz | Height - Seated (Max) 0.244" (6.20mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-1.536-12.5-13 | ECS Inc. | 2.598 | XC978-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,08520 € | 27,13 € |
| 50 | 1,04040 € | 52,02 € |
| 100 | 0,99730 € | 99,73 € |
| 250 | 0,94312 € | 235,78 € |
| 500 | 0,90414 € | 452,07 € |
| 1.000 | 0,86677 € | 866,77 € |
| 3.000 | 0,81075 € | 2.432,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

