
W2E300-CC47-01 | |
|---|---|
DigiKey Part Number | W2E300-CC47-01-ND |
Manufacturer | |
Manufacturer Product Number | W2E300-CC47-01 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 190W |
Manufacturer ebm-papst Inc. | RPM 2900 RPM |
Series | Termination 4 Wire Leads with Splice Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Obsolete | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE |
Size / Dimension Round - 397mm Dia | Current Rating (Amps) 0.830A |
Static Pressure 0.602 in H2O (150.0 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor, Thermal Overload Protector (TOP) |

