
R2E280-AE52-05 | |
|---|---|
DigiKey Part Number | 381-2870-ND |
Manufacturer | |
Manufacturer Product Number | R2E280-AE52-05 |
Description | FAN IMPELLER 230VAC 280MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 280mm Dia Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protection (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 225W |
Series | RPM 2700 RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 104°F (-25 ~ 40°C) |
Size / Dimension Round - 280mm Dia | Approval Agency CCC |
Width 125.0mm | Current Rating (Amps) 1.00A |
Bearing Type Ball | Material - Blade Steel |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,23000 € | 402,23 € |
| 10 | 381,22300 € | 3.812,23 € |
| Unit Price without VAT: | 402,23000 € |
|---|---|
| Unit Price with VAT: | 486,69830 € |

