
SMART3000CRMXL | |
|---|---|
DigiKey Part Number | SMART3000CRMXL-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000CRMXL |
Description | UPS SMART RACKMOUNT AVR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2880W 120V |
Datasheet | Datasheet |
Category | AC Outlets 9 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7.5 minutes |
Series | Media Lines Protected RJ11, RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA L5-30P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15/20R (8), NEMA L5-30R |
Applications Network, Single Phase | Cord Length 10' (3.05m) |
Form Rackmount | Size / Dimension 17.800" L x 17.300" W (452.12mm x 439.42mm) |
Power - Rated 3kVA / 2880W | Height 6.890" (175.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.206,82000 € | 2.206,82 € |
| Unit Price without VAT: | 2.206,82000 € |
|---|---|
| Unit Price with VAT: | 2.670,25220 € |

