Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input
Eaton EPM Isolated DC-DC Converters

EPM25752V-15R-4R0S

DigiKey Part Number
283-EPM25752V-15R-4R0S-ND
Manufacturer
Manufacturer Product Number
EPM25752V-15R-4R0S
Description
DC DC CONV 60W 18-75VIN 15VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
152,83000 €52,83 €
550,86600 €254,33 €
1050,04000 €500,40 €
4048,42475 €1.936,99 €
8047,63550 €3.810,84 €
12047,17942 €5.661,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,83000 €
Unit Price with VAT:63,92430 €