
E3K327071405 | |
|---|---|
DigiKey Part Number | 283-E3K327071405TR-ND - Tape & Reel (TR) 283-E3K327071405CT-ND - Cut Tape (CT) 283-E3K327071405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327071405 |
Description | CRYSTAL 3215 32.768KHZ 7PF 10PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC | Micro Crystal AG | 4.200 | 2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND | 0,46000 € | Parametric Equivalent |
| SXTF321532768C10F | Shenzhen SCTF Electronics | 72.000 | 5852-SXTF321532768C10FTR-ND | 0,99400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26740 € | 13,37 € |
| 100 | 0,25640 € | 25,64 € |
| 250 | 0,24244 € | 60,61 € |
| 500 | 0,23240 € | 116,20 € |
| 1.000 | 0,22279 € | 222,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22718 € | 681,54 € |
| 6.000 | 0,21778 € | 1.306,68 € |
| 9.000 | 0,21247 € | 1.912,23 € |
| 15.000 | 0,20597 € | 3.089,55 € |
| 21.000 | 0,20179 € | 4.237,59 € |
| 30.000 | 0,19746 € | 5.923,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

