
BK/5681-01 | |
|---|---|
DigiKey Part Number | 283-BK/5681-01-ND |
Manufacturer | |
Manufacturer Product Number | BK/5681-01 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Category | Fuse Size 0.25" Dia (6.35mm) |
Mfr | For Use With/Related Products 1/4" Dia Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Clip |
Part Status Active | Number of Circuits 1 |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,10499 € | 6.104,99 € |
| Unit Price without VAT: | 6,10499 € |
|---|---|
| Unit Price with VAT: | 7,38704 € |

