
JJN-60 | |
|---|---|
DigiKey Part Number | 283-3968-ND |
Manufacturer | |
Manufacturer Product Number | JJN-60 |
Description | FUSE CARTRIDGE 60A 300VAC/160VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60A 300 VAC 160 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 60A | Size / Dimension 0.560" Dia x 0.880" L (14.22mm x 22.35mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,90000 € | 59,90 € |
| 5 | 49,68400 € | 248,42 € |
| 10 | 45,82500 € | 458,25 € |
| 50 | 37,92700 € | 1.896,35 € |
| 100 | 36,35560 € | 3.635,56 € |
| Unit Price without VAT: | 59,90000 € |
|---|---|
| Unit Price with VAT: | 72,47900 € |

